Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512061527Y0 Ferrite Bead, 1206 [3216 Metric], 1.6 kohm, 350 mA, 0.4 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4695688-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2512061527Y0Copy
Manufacturer Standard Lead Time33 weeks
Order Code4695688
Your Part Number
11,995 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
11,989 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1000+ | CNY0.816 (CNY0.9221) |
| 2000+ | CNY0.800 (CNY0.904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512061527Y0Copy
Manufacturer Standard Lead Time33 weeks
Order Code4695688
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1.6kohm
DC Current Rating350mA
Product Range-
DC Resistance Max0.4ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
350mA
DC Resistance Max
0.4ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1.6kohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
