Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2512061517Y3.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3282202
Your Part Number
1,134 In Stock
Need more?
1,134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.39 (CNY1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512061517Y3.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3282202
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
DC Current Rating3A
Product Range-
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
Product Range
-
Impedance Tolerance
± 25%
Product Height
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
DC Resistance Max
50mohm
Product Width
1.1mm
Ferrite Mounting
SMD
Qualification
-
Technical Docs (1)
Alternatives for 2512061517Y3.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
