Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512061217Y5 Ferrite Bead, 1206 [3216 Metric], 137 ohm, 5 A, 0.025 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4691203-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2512061217Y5Copy
Manufacturer Standard Lead Time37 weeks
Order Code4691203
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.060 (CNY1.1978) |
| 250+ | CNY0.793 (CNY0.8961) |
| 500+ | CNY0.763 (CNY0.8622) |
| 1500+ | CNY0.748 (CNY0.8452) |
| 3000+ | CNY0.733 (CNY0.8283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512061217Y5Copy
Manufacturer Standard Lead Time37 weeks
Order Code4691203
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance137ohm
DC Current Rating5A
Product Range-
DC Resistance Max0.025ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
5A
DC Resistance Max
0.025ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
137ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
