Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2508051527Y0 Ferrite Bead, 0805 [2012 Metric], 1.5 kohm, 300 mA, 0.7 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4692424-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2508051527Y0Copy
Manufacturer Standard Lead Time27 weeks
Order Code4692424
Your Part Number
27,828 In Stock
Need more?
27,828 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.755 (CNY0.8532) |
| 25+ | CNY0.715 (CNY0.808) |
| 50+ | CNY0.675 (CNY0.7628) |
| 100+ | CNY0.635 (CNY0.7176) |
| 250+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.555 (CNY0.6272) |
| 1000+ | CNY0.515 (CNY0.582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508051527Y0Copy
Manufacturer Standard Lead Time27 weeks
Order Code4692424
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1.5kohm
DC Current Rating300mA
Product Range-
DC Resistance Max0.7ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
300mA
DC Resistance Max
0.7ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1.5kohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
