Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2508051217Z0 Ferrite Bead, 0805 [2012 Metric], 120 ohm, 250 mA, 0.2 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/FS152-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2508051217Z0Copy
Order Code
Re-Reel1703115RL
Cut Tape1703115
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508051217Z0Copy
Order Code
Re-Reel1703115RL
Cut Tape1703115
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance120ohm
DC Current Rating250mA
DC Resistance Max0.2ohm
Impedance Tolerance 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
250mA
Impedance Tolerance
25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Product Range
-
Impedance
120ohm
DC Resistance Max
0.2ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61178010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
