Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,276.560 (CNY3,702.5128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,276.56 (CNY3,702.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoJ.306-50D
Order Code4421371
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m10N-m to 50N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length347mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The J.306-50D is a 347mm automatic reset Torque Wrench for use with removable accessories, such as open end and ring end or with ratchets, accuracy ex works ± 2% except, K.315DA, K.325D ± 4%, R.304DA ± 6%.
- 50000cycles (wrenches up to 200Nm) Reliability of mechanism
- 30mm Diameter
- One-way wrenches usable for unscrewing by reversing the bits
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 50N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
347mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68
