Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoE.516ST-30PBCopy
Manufacturer Standard Lead Time10 weeks
Order Code3996072
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,093.130 (CNY8,015.2369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,093.13 (CNY8,015.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoE.516ST-30PBCopy
Manufacturer Standard Lead Time10 weeks
Order Code3996072
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m6N-m to 30N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length-
Product Range-
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
6N-m to 30N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45
