Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,232.300 (CNY7,042.499) |
| 5+ | CNY6,107.660 (CNY6,901.6558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,232.30 (CNY7,042.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoE.306A135JCopy
Order Code1782938
Product RangeE306A
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m6.7N-m to 135N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length415mm
Product RangeE306A
Product Overview
The E.306A135J is a 6.7 to 135Nm Electronic Torque Wrench with ratchet, peak or follower measuring mode.
- Presetting possible of 9 torque and angle values
- Memory 250 values with PC USB link
- ±2% Accuracy (between 20% and 100% capacity)
Applications
Maintenance & Repair
Contents
Wrench and Plastic case with foam interior.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
6.7N-m to 135N-m
Drive Size - Imperial
0.375"
Product Range
E306A
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
415mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.916

