Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoAMRCopy
Manufacturer Standard Lead Time12 weeks
Order Code3522908
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.840 (CNY115.0792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.84 (CNY115.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AMR is a 105mm multi-blade Radio Model Screwdriver with polished chrome finish, 1.5mm tip size. Suitable for use with slotted-head screws 1.5, 2 and 2.5mm diameters.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
1.5mm
Blade Length
-
Product Range
-
Tip Size 2
-
Overall Length
105mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
