Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoA.404J2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4421322
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,251.110 (CNY3,673.7543) |
| 5+ | CNY3,145.710 (CNY3,554.6523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,251.11 (CNY3,673.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoA.404J2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4421322
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m2N-m to 10N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length-
Product Range-
Product Overview
The A.404J2 is a torque Screw Driver Set with one-direction screwdriver, right-hand torqueing, 2 to 10Nm torque range and 0.25-inch imperial drive.
- Class-II type-D (A.400 maintenance)
Applications
Maintenance & Repair
Contents
Screwdriver, Bit Driver, Handle, Adjustment Spanner, Bits, Box and tray.
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
2N-m to 10N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.922
