Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoA.301MTJ1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4421309
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,551.380 (CNY4,013.0594) |
| 5+ | CNY3,436.240 (CNY3,882.9512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,551.38 (CNY4,013.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoA.301MTJ1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4421309
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m15N-m to 75N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length185mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
15N-m to 75N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
185mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
