Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.460 (CNY57.0198) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY50.46 (CNY57.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 844.S9L10 is a 9mm Snap-off Blade suitable for all everyday cutting applications such as thick cardboard, hose, plastic, resilient foam, heat-shrinkable tubing, nylon strip, plastic tubes and seals.
Applications
Maintenance & Repair
Warnings
Snap-off blade is not designed to withstand excessive torsion forces.
Technical Specifications
Knife Type
-
Blade Length
84mm
Pack Quantity
10
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
