Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No844.S9Copy
Manufacturer Standard Lead Time13 weeks
Order Code3522854
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.180 (CNY91.7334) |
| 5+ | CNY70.180 (CNY79.3034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.18 (CNY91.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 844.S9 is a Cutter with 9mm snap-off blades and ergonomic soft ABS handle.
- Stainless steel blade guide
- Automatic blade lock
- 2-blade Cartridge
- Integral blade snapper
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
137mm
Product Range
-
Blade Material
-
Blade Width
9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
