Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No844.S18L10Copy
Manufacturer Standard Lead Time13 weeks
Order Code3524292
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.200 (CNY78.196) |
| 5+ | CNY59.980 (CNY67.7774) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY69.20 (CNY78.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 844.S18L10 is a 18mm Snap-off Blade suitable for all everyday cutting applications such as thick cardboard, hose, plastic, resilient foam, heat-shrinkable tubing, nylon strip, plastic tubes and seals.
Applications
Maintenance & Repair
Warnings
Snap-off blade is not designed to withstand excessive torsion forces.
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
10
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Alternatives for 844.S18L10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
