Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No844.S18PBCopy
Manufacturer Standard Lead Time12 weeks
Order Code3524279
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.180 (CNY169.7034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.18 (CNY169.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 844.S18 is a 165 x 18mm Utility Knife with stainless steel blade guide and ergonomic soft ABS handle. This knife features automatically reloading snap-off blade, blade lock knob and integral blade snapper.
- Productivity, accessibility and safety
- Rear cap serves as blade snapper
- Secure grip
- Metal guide and safety slide
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
165mm
Product Range
-
Blade Material
-
Blade Width
18mm
Technical Docs (1)
Alternatives for 844.S18PB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
