Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.690 (CNY252.7697) |
| 5+ | CNY191.100 (CNY215.943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.69 (CNY252.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No841Copy
Order Code3522830
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric33mm
Overall Length - Metric150mm
Blade Length - Imperial1.299"
Overall Length - Imperial5.9"
Handle Material-
Product Range-
Product Overview
The 841 is a 33mm Electrician Scissor with polished chrome finish construction and short stout blades, with wire cutter.
- 150mm Length
- 100% metal handles, left/right hand
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
150mm
Overall Length - Imperial
5.9"
Product Range
-
Blade Length - Metric
33mm
Blade Length - Imperial
1.299"
Handle Material
-
Technical Docs (1)
Alternatives for 841
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
