Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No455BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4312235
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY812.130 (CNY917.7069) |
| 5+ | CNY758.140 (CNY856.6982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY812.13 (CNY917.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 455B is a plastic Cable-tie Plier for use with all tie widths 2.4 to 9 mm. It is sturdy and easy to use, red rilsan finish. It features strong and simple tool with very good demultiplication, long stroke for a fast action, tails cut separately to desired length.
- Replaceable blade and spring
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Cable Tie
Overall Length
190mm
Jaw Opening Max
9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
