Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No433.LMTCopy
Manufacturer Standard Lead Time12 weeks
Order Code4312120
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY696.200 (CNY786.706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY696.20 (CNY786.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 433.LMT is a 45° angled thin Snipe-nose Gripper with bent tip, fine mesh and slim joint for high precision works. It is designed according to NF ISO 9655, ISO 9655, DIN ISO 9655, ASME B107.500 standards.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Bent Tip
Product Range
-
Overall Length
135mm
Technical Docs (1)
Alternatives for 433.LMT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
