Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No429.ECopy
Manufacturer Standard Lead Time12 weeks
Order Code8413363
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY962.190 (CNY1,087.2747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY962.19 (CNY1,087.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 429.E is an ESD Cutter for use with 0.2 to 1mm Cu-Ni wire. It is designed as per NF ISO 9654, ISO 9654, DIN ISO 9654 and ASME B107.500 standards.
- Cutting edges angled at 70° with rear clearance
- Protection of electronic components from risks of electrostatic discharge (ESD)
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Angled
Cut Type
Edge
Cutting Edge Hardness
-
Overall Length
110mm
Cutting Capacity Max
0.2mm
Product Range
-
Technical Docs (1)
Alternatives for 429.E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
