Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.590 (CNY901.2767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY797.59 (CNY901.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No405.ECopy
Order Code8413223
Technical Datasheet
Cutter TypeBullet Nose
Overall Length110mm
Cutting Capacity Max0.3mm
Cutting Edge Hardness-
Product Range-
Product Overview
The 405.E is an ESD Compact Cutter/Pliers combine cutting performance with handling thanks to their new slim diagonal shape.
- Protection of electronic components from risks of electrostatic discharge (ESD)
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Bullet Nose
Cutting Capacity Max
0.3mm
Product Range
-
Overall Length
110mm
Cutting Edge Hardness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
