Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No391A.14VECopy
Manufacturer Standard Lead Time10 weeks
Order Code3873593
Product Range391A.VE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.130 (CNY481.5269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.13 (CNY481.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No391A.14VECopy
Manufacturer Standard Lead Time10 weeks
Order Code3873593
Product Range391A.VE Series
Technical Datasheet
Cutter TypeDiagonal
Overall Length145mm
Cut Type-
Cutting Capacity Max3mm
Cutting Edge Hardness-
Product Range391A.VE Series
Technical Specifications
Cutter Type
Diagonal
Cut Type
-
Cutting Edge Hardness
-
Overall Length
145mm
Cutting Capacity Max
3mm
Product Range
391A.VE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
