Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.150 (CNY368.5495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.15 (CNY368.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No142.2Copy
Order Code1648270
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length117mm
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
Product Overview
The 142.2 is a 117mm Tweezer with high-precision and non-serrated easy-flex snipe tips.
Applications
Industrial
Technical Specifications
Tweezer Type
Precision
Overall Length
117mm
Tweezer Tip Material
-
Tweezer Tip Type
Straight, Pointed
Tweezer Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
