Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEZSMI-959-0816-00158-2-KCCopy
Manufacturer Standard Lead Time34 weeks
Order Code4843905
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,165.660 (CNY9,227.1958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,165.66 (CNY9,227.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEZSMI-959-0816-00158-2-KCCopy
Manufacturer Standard Lead Time34 weeks
Order Code4843905
Technical Datasheet
Silicon ManufacturerNXP, Ezurio
No. of Bits32 / 64bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M7, Cortex-M33
Silicon Core Numberi.MX 95, IW611, Nitrogen95 SMARC, Sona NX611
Kit ContentsEval Brd i.MX 95/IW611/Nitrogen95 SMARC/Sona NX611/7" Display, Cbl, Arducam xISP Camera, Wi-Fi/BT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EZSMI-959-0816-00158-2-KC is a Nitrogen95 SMARC evaluation kit.
- No. of bits: 32 / 64bit
Contents
Evaluation board i.MX 95, IW611, Nitrogen95 SMARC, Sona NX611, 7" display, Cables, Arducam xISP camera, Wi-Fi/BT.
Technical Specifications
Silicon Manufacturer
NXP, Ezurio
Silicon Family Name
-
Core Sub-Architecture
Cortex-A55, Cortex-M7, Cortex-M33
Kit Contents
Eval Brd i.MX 95/IW611/Nitrogen95 SMARC/Sona NX611/7" Display, Cbl, Arducam xISP Camera, Wi-Fi/BT
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32 / 64bit
Core Architecture
ARM
Silicon Core Number
i.MX 95, IW611, Nitrogen95 SMARC, Sona NX611
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
