Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoBT730-SACopy
Manufacturer Standard Lead Time30 weeks
Order Code2356679
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.860 (CNY422.4618) |
| 5+ | CNY336.490 (CNY380.2337) |
| 10+ | CNY316.540 (CNY357.6902) |
| 50+ | CNY294.110 (CNY332.3443) |
| 100+ | CNY267.990 (CNY302.8287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.86 (CNY422.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoBT730-SACopy
Manufacturer Standard Lead Time30 weeks
Order Code2356679
Technical Datasheet
Bluetooth VersionBluetooth 2.0
Bluetooth ClassClass 1
InterfacesUART
Receiver Sensitivity Rx-87 dBm
Supply Voltage Range3.3 V to 5 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BT730-SA is a SMT Class 1 V2.0 internal antenna Bluetooth Module designed to add robust, long-range blue-tooth data connectivity to any device. Based on the market-leading Cambridge Silicon Radio (CSR) BC04 chipset, BT730 modules provide exceptionally low power consumption with outstanding Class 1 range via 18dBm of transmit power.
- Comprehensive AT command set
- Compact footprint
- UART interface with GPIO, PCM and ADC lines
- Field Proven firmware used on BTM40x and BISM II product ranges
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Bluetooth Version
Bluetooth 2.0
Interfaces
UART
Supply Voltage Range
3.3 V to 5 V
Certifications
CE, FCC, IC
SVHC
No SVHC (19-Jan-2021)
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-87 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
