
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.700 | CNY57.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.700 (CNY65.201) |
| 5+ | CNY51.920 (CNY58.6696) |
| 10+ | CNY48.850 (CNY55.2005) |
| 50+ | CNY45.390 (CNY51.2907) |
| 100+ | CNY43.530 (CNY49.1889) |
Product Information
Product Overview
453-00091C is a Lyra S Bluetooth v5.3 SIP module with antenna option (Silicon Labs EFR32BG22) – Cut / Tape. Lyra S is a module designed and built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. Based on the EFR32BG22 SoC, the Lyra S enables Bluetooth® Low Energy connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption. Lyra S modules are a full solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools, and support that will minimize and simplify the engineering and development of your end-products helping to accelerate their time-to-market. Applications include asset tags and beacons connected home, industrial and building automation and Bluetooth mesh low power nodes.
- EFR32BG22 SoC / High-performance 32-bit ARM Cortex-M33® with DSP instruction and floating-point unit
- 512/32KB of flash/RAM memory
- Built-in antenna or RF pin
- Up to 6dBm TX power
- BLE RX sensitivity of -98.6dBm at 1Mbps
- Optimal selection of MCU peripherals
- 25 GPIO pins
- Supply voltage range from 1.8 to 3.8V
- 6mm × 6mm × 1.1mm
- Extended industrial temperature rating from -40°C to +105°C
Technical Specifications
Bluetooth 5.3
EUART, I2C, I2S, SPI, UART
1.8 V to 3.8 V
CE, FCC, IC, ISED, KC, MIC
To Be Advised
-
-95.9 dBm
-40 °C to 105 °C
Lyra Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
