
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.850 | CNY59.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.850 (CNY67.6305) |
| 5+ | CNY53.870 (CNY60.8731) |
| 10+ | CNY50.680 (CNY57.2684) |
| 50+ | CNY47.090 (CNY53.2117) |
| 100+ | CNY45.170 (CNY51.0421) |
Product Information
Product Overview
453-00090R is a Lyra P Bluetooth v5.3 PCB module with integrated antenna (Silicon Labs EFR32BG22) – Tape / Reel. Lyra P is a module designed and built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. Based on the EFR32BG22 SoC, the Lyra P enables BLE connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption. Lyra P module is a full solution that comes with fully upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools, and support that will minimize and simplify the engineering and development of your end-products helping to accelerate their time-to-market. Applications include asset tags and beacons portable medical, connected home, industrial and building automation and Bluetooth mesh low power nodes.
- EFR32BG22 SoC / High-performance 32-bit ARM Cortex-M33® with DSP instruction and floating-point unit
- 512/32KB of flash/RAM memory
- Built-in antenna
- Up to 8dBm TX power
- BLE RX sensitivity of -98.6dBm at 1Mbps
- Optimal selection of MCU peripherals
- Up to 24 GPIO pins
- Supply voltage range from 1.8 to 3.8V
- 12.9 x 15.0 x 2.2mm
- Extended industrial temperature rating from -40°C to +105°C
Technical Specifications
Bluetooth 5.3
I2C, SPI, USART
1.8 V to 3.8 V
CE, FCC, ISED, KC, MIC
To Be Advised
-
-96.2 dBm
-40 °C to 105 °C
Lyra Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
