Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHW30.Copy
Order Code2083549
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.480 (CNY524.8624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.48 (CNY524.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHW30.Copy
Order Code2083549
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Meter Range-
Counting Speed-
Accuracy %-
External Height79mm
External Width66mm
External Depth21mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Meter Range
-
Accuracy %
-
External Width
66mm
Product Range
TUK SGACK902S Keystone Coupler
Counting Speed
-
External Height
79mm
External Depth
21mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91021200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097522
