Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-CO2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4908734
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY579.950 (CNY655.3435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY579.95 (CNY655.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-CO2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4908734
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy± 5%
Sampling MethodNon-dispersive Infrared (NDIR)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BR95-CO2 is a Carbon Dioxide (CO₂) sensor for BR95 designed to detect and monitor carbon dioxide levels with accuracy and ease. By providing reliable CO₂ measurements, it helps professionals assess ventilation effectiveness, identify air quality concerns, and maintain safe, comfortable indoor environments. Ideal for building inspections, restoration projects, and IAQ assessments, it’s a valuable tool for proactive environmental monitoring.
- Carbon Dioxide (CO2) range from 400 to 2000ppm with 1ppm resolution
- External sensor for Carbon Dioxide (CO2 ) measurements
- Warm-up time 60seconds
- Dimension is 52 x 24.5 x 23.9mm (2.05 x 0.96 x 0.94")
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 5%
Product Range
-
Particle Count Max
2000ppm
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
