Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-COCopy
Manufacturer Standard Lead Time16 weeks
Order Code4908733
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.020 (CNY351.4526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.02 (CNY351.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-COCopy
Manufacturer Standard Lead Time16 weeks
Order Code4908733
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max500ppm
Accuracy± 10%
Sampling MethodElectrochemical Sensing
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BR95-CO is a Carbon Monoxide (CO) sensor for BR95 designed to detect the presence of carbon monoxide quickly and accurately, helping professionals identify potentially dangerous conditions. By providing reliable CO measurements, it supports safer indoor environments and enables fast response to combustion leaks or ventilation issues, making it an essential tool for building inspections, restoration projects, and indoor air quality monitoring.
- Carbon Monoxide (CO) range from 0 to 500ppm with 1ppm resolution
- External sensor for Carbon Monoxide (CO ) measurements
- Warm-up time 30seconds
- Dimension is 52 x 24.5 x 23.9mm (2.05 x 0.96 x 0.94")
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
± 10%
Product Range
-
Particle Count Max
500ppm
Sampling Method
Electrochemical Sensing
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
