Print Page
XS1000-24N-000
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 1.008 kW, 24 VDC, 42 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXS1000-24N-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code3677766
Product RangeXSOLO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,051.690 (CNY4,578.4097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,051.69 (CNY4,578.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXS1000-24N-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code3677766
Product RangeXSOLO Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max1.008kW
Output Voltage - Output 124VDC
Output Current - Output 142A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeXSOLO Series
SVHCTo Be Advised
Product Overview
EXCELSYS XSOLO series 1008W ultra-compact high-efficiency, high-reliability single output standard power supply. Application includes industrial, test and measurement, acoustically sensitive laboratory and medical environments, Hi-Rel MIL-COTS, and communication. It is certified by IEC60601-1 2nd and 3rd edition, IEC60601-1-2 4th edition (EMC), IEC60950 2nd edition, IEC62368-1, 2 MOPP, SEMI F47, UL/EN60950, 2rd Edition certification.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz), nominal output voltage is 24V
- Output current is 42A, minimum isolation voltage is 4000VAC (input to output)
- Enclosed fan-cooled
- Default screw terminal block
- Low profile 1U height (40mm), remote ON/OFF signal, power good signal
- Suitable for type B-rated applications, optional PMBus™ communications
- Feature active power factor correction as standard
- Adjustable output voltage control, 5000m altitude for EN60950 applications
- Operating temperature is -40°C to +70°C
- 5 years warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
1.008kW
Output Current - Output 1
42A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
XSOLO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42