Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB1113H.Copy
Manufacturer Standard Lead Time53 weeks
Order Code1221308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY41.010 (CNY46.3413) |
Price for:Each
Minimum: 250
Multiple: 250
CNY10,252.50 (CNY11,585.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB1113H.Copy
Manufacturer Standard Lead Time53 weeks
Order Code1221308
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-46
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±15°
Dark Current20pA
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
20pA
Operating Temperature Max
110°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
TO-46
Angle of Half Sensitivity ±
15°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for VTB1113H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
