Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB-1013BH.Copy
Manufacturer Standard Lead Time53 weeks
Order Code1221307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY99.000 (CNY111.870) |
Price for:Each
Minimum: 250
Multiple: 250
CNY24,750.00 (CNY27,967.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB-1013BH.Copy
Manufacturer Standard Lead Time53 weeks
Order Code1221307
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-46
Wavelength of Peak Sensitivity580nm
Angle of Half Sensitivity ±35°
Dark Current20pA
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
580nm
Dark Current
20pA
Operating Temperature Max
110°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
TO-46
Angle of Half Sensitivity ±
35°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for VTB-1013BH.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000342
