Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELITAS TECH
Manufacturer Part NoLHI 968.Copy
Order Code5388892
Product RangeLHI 968
Your Part Number
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.830 (CNY75.5179) |
| 5+ | CNY60.860 (CNY68.7718) |
| 10+ | CNY58.290 (CNY65.8677) |
| 50+ | CNY56.980 (CNY64.3874) |
| 100+ | CNY55.040 (CNY62.1952) |
| 250+ | CNY53.060 (CNY59.9578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.83 (CNY75.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoLHI 968.Copy
Order Code5388892
Product RangeLHI 968
Technical Datasheet
Sensing Range Max-
Supply Voltage Min2V
Supply Voltage Max10V
Beam Angle100°
Response Time-
Product RangeLHI 968
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
-
Supply Voltage Max
10V
Response Time
-
SVHC
To Be Advised
Supply Voltage Min
2V
Beam Angle
100°
Product Range
LHI 968
Technical Docs (1)
Alternatives for LHI 968.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162
