Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No12.000MHZ MQ/30/30/40/12PFCopy
Manufacturer Standard Lead Time25 weeks
Order Code1640913
Product RangeMQ
Your Part Number
2,960 In Stock
2,000 more incoming. You can reserve stock now
2,960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.920 (CNY12.3396) |
| 10+ | CNY9.620 (CNY10.8706) |
| 25+ | CNY9.440 (CNY10.6672) |
| 50+ | CNY9.040 (CNY10.2152) |
| 100+ | CNY8.600 (CNY9.718) |
| 500+ | CNY7.980 (CNY9.0174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.92 (CNY12.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No12.000MHZ MQ/30/30/40/12PFCopy
Manufacturer Standard Lead Time25 weeks
Order Code1640913
Product RangeMQ
Technical Datasheet
Frequency Nom12MHz
Product RangeMQ
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 12.000MHZ MQ/30/30/40/12PF is a 7 x 5mm 30ppm miniature surface-mount Crystal with gold-plated ceramic base with metal seam-welded lid. The MQ series crystal with high shock and vibration resistance ideal for PDAs, GPS, PCMCIA and hand-held equipment. It is produced using a ceramic substrate and fitted with a hermetically-sealed metal lid. The crystal is well-suited to mass-market electronic applications and may also be produced to close tolerances making this crystal a good choice for applications requiring low mass and tight tolerances.
- Fundamental operation mode
- 50Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
Applications
Clock & Timing
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
90°C
Product Range
MQ
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 12.000MHZ MQ/30/30/40/12PF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
