Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No11.059MHZ HC49-4H/30/50/-40+85/18PF/ATFCopy
Order Code1640870
Product RangeHC49
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.790 (CNY4.2827) |
| 10+ | CNY3.270 (CNY3.6951) |
| 25+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.750 (CNY3.1075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.79 (CNY4.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No11.059MHZ HC49-4H/30/50/-40+85/18PF/ATFCopy
Order Code1640870
Product RangeHC49
Technical Datasheet
Frequency Nom11.059MHz
Product RangeHC49
Crystal Frequency11.059MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 10.77mm x 4.34mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
11.059MHz
Crystal Frequency
11.059MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.77mm x 4.34mm
Crystal Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
HC49
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
