Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,095.520 (CNY1,237.9376) |
| 5+ | CNY1,072.450 (CNY1,211.8685) |
| 10+ | CNY1,028.810 (CNY1,162.5553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,095.52 (CNY1,237.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoPBE504017Copy
Manufacturer Standard Lead Time15 weeks
Order Code2892041
Product RangePBE
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric500mm
External Width - Metric400mm
External Depth - Metric175mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial15.75"
External Depth - Imperial6.89"
Product RangePBE
SVHCNo SVHC (21-Jan-2025)
Product Overview
An insulated plastic enclosure with a triangular lock, suitable for a wide range of applications.
- IP65 rated
- Strong ABS material
- RAL 7035 colour
- Back plate included
- Fixing brackets included
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
500mm
External Depth - Metric
175mm
Body Colour
Grey
External Height - Imperial
19.69"
External Depth - Imperial
6.89"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
400mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
PBE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.272

