Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No081.55.444Copy
Manufacturer Standard Lead Time11 weeks
Order Code2494530
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.20 (CNY13.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No081.55.444Copy
Manufacturer Standard Lead Time11 weeks
Order Code2494530
Technical Datasheet
Thread Size - MetricM4
Thread Size - Imperial-
Screw Length10mm
Fastener MaterialSteel 8.8
Fastener PlatingZinc
Screw Head StylePan Head Torx
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Ettinger Pan Head Torx Steel Screw is designed for reliable fastening in demanding applications. Featuring a durable steel construction and a Torx head for enhanced torque control, these screws are ideal for use in electronics, automotive, and other precision industries. The M4 x 10mm sizing offers versatility, while the pan head design ensures a strong, secure grip without countersinking. Perfect for applications where precision and reliability are critical.
- Pan Head Design: Provides a secure grip and easy installation, without the need for countersinking
- Torx Head: Offers improved torque transfer, reducing the risk of stripping during installation
- Durable Steel Construction: Ensures high-strength fastening for demanding applications
- Metric Thread Size (M4 x 10mm): Compatible with a wide range of precision engineering and assembly projects
Technical Specifications
Thread Size - Metric
M4
Screw Length
10mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel 8.8
Screw Head Style
Pan Head Torx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58
