Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No081.55.326Copy
Manufacturer Standard Lead Time22 weeks
Order Code2494525
Product Range081 5x.xxx SEMS Series
Your Part Number
15,159 In Stock
8,100 more incoming. You can reserve stock now
15,159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.768 (CNY0.8678) |
| 50+ | CNY0.721 (CNY0.8147) |
| 100+ | CNY0.680 (CNY0.7684) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.68 (CNY8.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No081.55.326Copy
Manufacturer Standard Lead Time22 weeks
Order Code2494525
Product Range081 5x.xxx SEMS Series
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialSteel 8.8
Fastener PlatingZinc
Screw Head StylePan Head Torx
Product Range081 5x.xxx SEMS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 81.55.326 is a M3 x 6mm pan head Torx Machine Screw with spring washer, made of zinc (clear chromate blue) steel 8.8.
- Pan head design offers a broad bearing surface for a neat finish
- Torx drive provides superior torque control and reduced risk of cam-out
- Made from durable high-tensile steel (grade 8.8) for strength under load
- Zinc-plated finish enhances corrosion resistance
- Ideal for electronics, machinery, and metal fabrication applications
Applications
Industrial
Technical Specifications
Thread Size - Metric
M3
Screw Length
6mm
Fastener Plating
Zinc
Product Range
081 5x.xxx SEMS Series
Thread Size - Imperial
-
Fastener Material
Steel 8.8
Screw Head Style
Pan Head Torx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000936
