Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No014.72.353Copy
Manufacturer Standard Lead Time15 weeks
Order Code2494629
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.280 (CNY2.5764) |
| 50+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.80 (CNY25.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.72.353Copy
Manufacturer Standard Lead Time15 weeks
Order Code2494629
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max14.2mm
Grommet MaterialTPR (Thermoplastic Rubber)
Mounting Hole Dia17.5mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 14.72.353 is a jet black standard form-A rounded Hole Grommet designed with groove revolving and it is made of TPR thermoplastic rubber.
- -40 to 135°C Temperature range
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
14.2mm
Mounting Hole Dia
17.5mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
TPR (Thermoplastic Rubber)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
