Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.33.212Copy
Manufacturer Standard Lead Time11 weeks
Order Code2691450
Your Part Number
263 In Stock
Need more?
263 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 100
Multiple: 100
CNY405.00 (CNY457.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.33.212Copy
Manufacturer Standard Lead Time11 weeks
Order Code2691450
Technical Datasheet
Standoff MaterialNylon (Polyamide), Glass Fibre Reinforced
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length12mm
Overall Length12mm
External Width7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon (Polyamide), Glass Fibre Reinforced
Thread Size - Imperial
-
Body Length
12mm
External Width
7mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Round Female-Female
Overall Length
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
