Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.33.210Copy
Manufacturer Standard Lead Time16 weeks
Order Code2691454
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.110 (CNY4.6443) |
Price for:Each
Minimum: 100
Multiple: 100
CNY411.00 (CNY464.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.33.210Copy
Manufacturer Standard Lead Time16 weeks
Order Code2691454
Technical Datasheet
Standoff MaterialNylon (Polyamide), Glass Fibre Reinforced
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length10mm
Overall Length10mm
External Width7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon (Polyamide), Glass Fibre Reinforced
Thread Size - Imperial
-
Body Length
10mm
External Width
7mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Round Female-Female
Overall Length
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
