Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoSP22D-5KCopy
Manufacturer Standard Lead Time13 weeks
Order Code4059703
Product RangeSP22D Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,040.390 (CNY1,175.6407) |
| 2+ | CNY990.730 (CNY1,119.5249) |
| 3+ | CNY944.660 (CNY1,067.4658) |
| 5+ | CNY922.630 (CNY1,042.5719) |
| 10+ | CNY877.230 (CNY991.2699) |
| 20+ | CNY845.210 (CNY955.0873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,040.39 (CNY1,175.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoSP22D-5KCopy
Manufacturer Standard Lead Time13 weeks
Order Code4059703
Product RangeSP22D Series
Technical Datasheet
Track TaperLinear
Power Rating1W
Product RangeSP22D Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Potentiometer Type-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Track Taper
Linear
Product Range
SP22D Series
Shaft Diameter
6.35mm
Potentiometer Type
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Max
105°C
Power Rating
1W
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Potentiometer Terminals
Solder Lug
Product Length
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
