Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoDC27L-1/4.Copy
Manufacturer Standard Lead Time1 weeks
Order Code4416578
Product RangeDC27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.760 (CNY989.6088) |
| 3+ | CNY833.390 (CNY941.7307) |
| 5+ | CNY791.020 (CNY893.8526) |
| 10+ | CNY758.660 (CNY857.2858) |
| 20+ | CNY719.500 (CNY813.035) |
| 50+ | CNY680.330 (CNY768.7729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY875.76 (CNY989.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoDC27L-1/4.Copy
Manufacturer Standard Lead Time1 weeks
Order Code4416578
Product RangeDC27 Series
Technical Datasheet
No. of Turns10Turns
Shaft Diameter0.25"
Dial CompositionBlack Finish
Product RangeDC27 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Turns
10Turns
Dial Composition
Black Finish
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
0.25"
Product Range
DC27 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
