Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSTL-3-450-8-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code3846928
Product RangeSTL Series
Your Part Number
545 In Stock
Need more?
545 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.690 (CNY3.0397) |
| 10+ | CNY2.310 (CNY2.6103) |
| 25+ | CNY2.170 (CNY2.4521) |
| 50+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY2.050 (CNY2.3165) |
| 250+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.69 (CNY3.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSTL-3-450-8-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code3846928
Product RangeSTL Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Width-
Cable Bundle Diameter Max12.7mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangeSTL Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
STL Series
Cable Tie Colour
Natural
Cable Bundle Diameter Max
12.7mm
Cable Tie Type
Kurly/Twist Lock
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
