Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSTL-3-250-8-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3846924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.440 (CNY1.6272) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY1,440.00 (CNY1,627.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSTL-3-250-8-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3846924
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length31.8mm
Cable Tie Width-
Cable Bundle Diameter Max7.6mm
Cable Tie TypeKurly/Twist Lock
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
31.8mm
Cable Bundle Diameter Max
7.6mm
Cable Tie Colour
Natural
Cable Tie Width
-
Cable Tie Type
Kurly/Twist Lock
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
