Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRTSN-M4-10-8-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code2253165
Product RangeRTSN
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.180 (CNY197.9534) |
| 10+ | CNY122.300 (CNY138.199) |
| 25+ | CNY119.860 (CNY135.4418) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY175.18 (CNY197.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRTSN-M4-10-8-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code2253165
Product RangeRTSN
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeRound Female
Body Length10mm
Overall Length10mm
External Width8mm
Product RangeRTSN
SVHCTo Be Advised
Product Overview
Round female to female PCB standoffs made from Glass Filled Nylon 6 (RMS-173) and supplied in packs of 40.
- 10mm Spacer height
- 8mm Spacer diameter
- Glass Filled Nylon 6 (RMS-173)
- Sold as a pack of 40
Applications
Industrial
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
10mm
External Width
8mm
SVHC
To Be Advised
Thread Size - Metric
M4
Standoff Type
Round Female
Overall Length
10mm
Product Range
RTSN
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
