Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4.8-11.1-12Copy
Manufacturer Standard Lead Time17 weeks
Order Code1261765
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.110 (CNY58.8843) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY52.11 (CNY58.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4.8-11.1-12Copy
Manufacturer Standard Lead Time17 weeks
Order Code1261765
Technical Datasheet
External Diameter12mm
Grip Range Min2.1mm
Grip Range Max7.2mm
Overall Length11.1mm
External Depth1.5mm
Mounting Hole Dia4.76mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
12mm
Grip Range Max
7.2mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2020)
Grip Range Min
2.1mm
Overall Length
11.1mm
Mounting Hole Dia
4.76mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625
