Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFBLT-C1-5-19Copy
Order Code3823466
Your Part Number
786 In Stock
Need more?
786 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.750 (CNY8.7575) |
| 10+ | CNY6.610 (CNY7.4693) |
| 25+ | CNY6.210 (CNY7.0173) |
| 50+ | CNY5.720 (CNY6.4636) |
| 100+ | CNY5.560 (CNY6.2828) |
| 250+ | CNY5.070 (CNY5.7291) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.660 (CNY5.2658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.75 (CNY8.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFBLT-C1-5-19Copy
Order Code3823466
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter4.3mm
External Length14.8mm
External Width-
Height-
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
External Length
14.8mm
Height
-
Internal Diameter
4.3mm
External Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000867
