Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSPS-12-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code1675871
Product RangeMSPS
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.680 (CNY51.6184) |
| 5+ | CNY43.300 (CNY48.929) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY45.68 (CNY51.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSPS-12-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code1675871
Product RangeMSPS
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height19.1mm
External Width5.6mm
Product RangeMSPS
SVHCTo Be Advised
Product Overview
Miniature PCB support posts that simply snap into place and require no special tools to install. Supplied in packs of 25.
- 19.1mm Spacer height
- 4mm PCB/chassis hole diameter
- No installation tool required
- Simple snap fit design
- Manufactured in Nylon 6.6
- Sold as a pack of 25
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
19.1mm
Product Range
MSPS
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.6mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061
