Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-10M-01Copy
Manufacturer Standard Lead Time18 weeks
Order Code2081232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.340 (CNY94.1742) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY83.34 (CNY94.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-10M-01Copy
Manufacturer Standard Lead Time18 weeks
Order Code2081232
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height10mm
External Width4mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A pack of 40 PCB curved reversed nylon lock supports. When fitted the board is held securely by the locking barb of the support with the ability to remove the board when needed. Requires a hole diameter of 4mm and a panel thickness of 1.6mm (max).
Technical Specifications
PCB Support Type
Lock-In Support
Height
10mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for LCBS-10M-01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
